DPDT signal relay featuring a 1A contact current rating and 125VAC/60VDC max voltage ratings. This through-hole mounted component utilizes gold and silver contact material for reliable switching. It operates with a 3VDC single-coil latching mechanism, drawing 33mA and consuming 100mW of power. With a 3ms operate and release time, and a wide operating temperature range of -40°C to 70°C, this RoHS compliant relay is suitable for demanding applications.
Omron G6KU-2P-YDC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2P-YDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
