Omron G6KU-2PY 3DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | G6K |
| Termination | Through Hole |
| Weight | 700mg |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2PY 3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.