
The Omron G6KU2FRFS5DC is a surface mount relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a switching voltage of 125V and a coil power of 100mW. The relay measures 10.3mm in length, 6.9mm in depth, and 5.4mm in height. It is designed for high-reliability applications with a life expectancy of 100,000 hours.
Omron G6KU2FRFS5DC technical specifications.
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Depth | 6.9mm |
| Height | 5.4mm |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 10.3mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Switching Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU2FRFS5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.