
Omron G6KU2GYDC45 technical specifications.
| Coil Current | 23.2mA |
| Coil Resistance | 194R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU2GYDC45 to view detailed technical specifications.
No datasheet is available for this part.