Omron G6KU2PY24DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | 100 |
| Coil Resistance | 5.22kR |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Power Consumption | 100mW |
| Ratings | IP67 |
| Switching Current | 300mA |
| Termination | Through Hole |
| Weight | 700mg |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU2PY24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.