
SPST-NO signal relay with a 3VDC coil voltage and 50 Ohm coil resistance, drawing 60mA coil current for 180mW power consumption. Features gold/silver contact material, rated for 1A current and 125VAC/60VDC maximum voltage. This surface mountable, lead-free, RoHS compliant relay operates within a -40°C to 70°C temperature range with a 5ms operate time. Approvals include UL and CSA.
Omron G6L-1F-DC3 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 60mA |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Surface Mount |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1F-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
