
SPST-NO signal relay with a 12VDC coil voltage and 800 Ohm coil resistance. Features a 1A contact current rating with gold/silver contact material, suitable for PCB through-hole mounting. Operates within a -40°C to 70°C temperature range and offers a 5ms operate time. Compliant with UL and CSA approvals, RoHS, and lead-free standards.
Omron G6L-1P-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1P-DC12 to view detailed technical specifications.
No datasheet is available for this part.
