
SPST signal relay with a 3V DC non-latching coil, rated for 1A contact current and 125V AC / 60V DC maximum voltage. Features silver/gold contact material, 5ms operate/release times, and a 100,000-hour electrical life. Through-hole PCB mount termination with PC pins. Operates within a -40°C to 70°C temperature range. RoHS compliant and UL/CSA approved.
Omron G6L-1P-DC3 technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL, CSA |
| Coil Current | 60mA |
| Coil Power | 180mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6L-1P-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
