
The G6RL Series relay is a general purpose electromechanical relay with a non-latching coil type, rated for 48V DC and 5mA coil current. It has a contact current rating of 8A and a maximum operating temperature range of -40°C to 85°C. The relay is available in a through hole mount package and is compliant with RoHS regulations. It has a relatively fast operate and release time of 10ms and 5ms, respectively, and is suitable for use in a variety of applications.
Omron G6RL-1-ASIDC48 technical specifications.
| Coil Current | 5mA |
| Coil Power | 240mW |
| Coil Resistance | 9.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1-ASIDC48 to view detailed technical specifications.
No datasheet is available for this part.
