Omron G6RL-1A 24DC technical specifications.
| Coil Current | 9.2mA |
| Coil Power | 220mW |
| Coil Resistance | 2.618kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1A 24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
