Omron G6RL-1A4-ASI-DC12 technical specifications.
| Coil Current | 18.3mA |
| Coil Resistance | 654R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL-1A4-ASI-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
