General purpose relay, SPDT, non-latching, 5 VDC coil voltage, 10A contact current rating. Features silver contact material, 400V AC and 300V DC voltage ratings, and 10ms operate time. Operates within a -40°C to 85°C temperature range, with PCB mounting and PC pin termination. UL94 V-0 flammability rating and IP54 protection.
Omron G6RL15DC technical specifications.
| Coil Current | 44mA |
| Coil Power | 220mW |
| Coil Resistance | 113.6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Series | G6RL |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 300V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL15DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.