Omron G6RL1A5DC technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 113.6R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| Row Spacing | 7.62mm |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RL1A5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
