Omron G6RN-1-DC6 technical specifications.
| Coil Current | 36.7mA |
| Coil Power | 220mW |
| Coil Resistance | 164R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 36.7mA |
| Height | 15mm |
| Length | 28.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6RN |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
