The Omron G6RN-1A-AP424VDC is a non-latching electromechanical relay with a single pole single throw normally open contact arrangement. It has a 24VDC coil voltage rating and a maximum switching current of 5A DC or 8A AC. The relay can handle a maximum switching power of 150W or 2kVA. It is designed for through hole mounting and has a PC pin termination style. The operating temperature range is -40°C to 85°C.
Omron G6RN-1A-AP424VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 9.2mA |
| Coil Resistance | 2.62KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5DC|8ACA |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G6RN-1A-AP424VDC to view detailed technical specifications.
No datasheet is available for this part.