
General purpose PCB mount relay featuring a 24VDC coil with 9.2mA current and 220mW power consumption. This non-latching, SPST relay offers an 8A contact current rating with silver and gold contact material, suitable for power applications. It operates within a -40°C to 85°C temperature range and has a 6ms operate time. Rated IP54, this RoHS compliant component supports 250VAC and 30VDC contact voltage.
Omron G6RN-1A24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 9.2mA |
| Coil Power | 220mW |
| Coil Resistance | 2.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Depth | 10.5mm |
| Height | 15.3mm |
| Length | 28.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 6ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1A24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
