Omron G6RN-1A5DC technical specifications.
| Application(s) | POWER |
| Coil Power | 220mW |
| Coil Resistance | 114R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Depth | 10.5mm |
| Height | 15.3mm |
| Length | 28.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 5A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1A5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
