
Omron G6RN-1ADC6 technical specifications.
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN-1ADC6 to view detailed technical specifications.
No datasheet is available for this part.