
General purpose relay featuring SPDT contact configuration and 1 change-over contact type. Rated for 24VDC coil voltage with 9.2mA coil current and 220mW coil power. Offers an 8A contact current rating with a 250VAC voltage rating and 30VDC rated voltage. Designed for PCB mounting with PC pin termination, this non-latching relay boasts a 10 million operation life and operates within a -40°C to 85°C temperature range.
Omron G6RN124DC technical specifications.
| Application(s) | POWER |
| Coil Current | 9.2mA |
| Coil Power | 220mW |
| Coil Resistance | 2.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 10.5mm |
| Height | 15.3mm |
| Length | 28.8mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operate Time | 6ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN124DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
