
The Omron G6RN148DC is a general-purpose SPDT relay with a contact current rating of 8A and a coil voltage rating of 48V DC. It has a coil resistance of 9.21kR and a voltage rating of 250V AC. The relay has a termination type of PC Pin and a throw configuration of SPDT. It operates within a temperature range of -40°C to 85°C and has an operate time of 15ms.
Omron G6RN148DC technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 9.21kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Length | 28.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Resistance | 9210R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6RN148DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
