DPDT signal relay with a 4.5VDC coil voltage and 200mW coil power. Features a 2A contact current rating with gold and silver contact material, and a maximum voltage rating of 250VAC/220VDC. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Includes 4ms operate and release times, and is lead-free.
Omron G6S-2-Y-DC4.5 technical specifications.
Download the complete datasheet for Omron G6S-2-Y-DC4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.