
DPDT signal relay for PCB through-hole mounting. Features a 3VDC non-latching coil with 45Ω resistance, 66.7mA coil current, and 200mW coil power. Offers a 2A contact current rating with gold and silver contact material, and maximum voltage ratings of 250VAC and 220VDC. Operates within a -40°C to 85°C temperature range with 4ms operate and release times.
Omron G6S-2-YDC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2-YDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
