Quick Jump:
Technical Specifications
Omron G6S-2F-3DC4.5 technical specifications.
General
Coil Current
31mA
Coil Power
140mW
Coil Resistance
145R
Coil Type
Non-Latching
Coil Voltage (DC)
4.5V
Contact Current Rating
2A
Contact Material
Gold, Silver
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Operate Time
4ms
Package Quantity
50
Packaging
Rail/Tube
Relay Type
Telecom
Release Time
4ms
Series
G6S
Termination
Gull Wing
Throw Configuration
DPDT
Compliance
RoHS
Compliant
Datasheet
Omron G6S-2F-3DC4.5 Datasheet
Download the complete datasheet for Omron G6S-2F-3DC4.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
