DPDT signal relay for PCB mounting, featuring gull wing termination and a non-latching coil. Operates on a 4.5V DC coil voltage with 140mW coil power and 31mA coil current. Offers a 2A contact current rating with gold and silver contact material, and AC/DC voltage ratings of 250V and 220V respectively. Suitable for operation between -40°C and 85°C, with 4ms operate and release times.
Omron G6S-2F-DC4.5 technical specifications.
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2F-DC4.5 to view detailed technical specifications.
No datasheet is available for this part.