
DPDT signal relay for surface mounting, featuring a 9V DC non-latching coil with 15.6mA coil current and 140mW power consumption. Contact ratings include 2A max current and gold/silver contact material, with AC voltage up to 250V and DC voltage up to 220V. Operate and release times are 4ms, with an operating temperature range of -40°C to 85°C. This RoHS compliant telecom relay is supplied on tape and reel.
Omron G6S-2F-TR DC9 technical specifications.
| Coil Current | 15.6mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2F-TR DC9 to view detailed technical specifications.
No datasheet is available for this part.
