
DPDT signal relay for PCB mounting, featuring gull wing termination and a non-latching coil. Operates with a 9VDC coil voltage, 200mW coil power, and 22.2mA coil current. Offers a 2A contact current rating with gold and silver contact material, and a maximum voltage rating of 250VAC or 220VDC. This surface mount relay has an operate and release time of 4ms, a temperature range of -40°C to 85°C, and is supplied on tape and reel.
Omron G6S-2F-Y-TRDC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2F-Y-TRDC9 to view detailed technical specifications.
No datasheet is available for this part.