
DPDT signal relay featuring a 12VDC coil voltage and 2A contact current rating. This general-purpose relay offers a 250VAC and 220VDC maximum voltage rating, with gold and silver contact material. Designed for surface mount PCB applications with gull wing termination, it operates within a -40°C to 85°C temperature range and has an operate time of 4ms. Coil specifications include 11.7mA current, 140mW power, and 1.028kR resistance.
Omron G6S-2F12DC technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.2mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Surface Mount |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2F12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
