
The G6S-2G-10 Telecom Relay is a surface mount relay with a DPDT throw configuration. It operates at 24V DC and has a contact current rating of 2A. The relay has a non-latching coil type and a coil resistance of 2.88kΩ. It can withstand temperatures between -40°C and 85°C. The relay is available in tape and reel packaging with 800 units per package.
Omron G6S-2G-10-TRDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2G-10-TRDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.