DPDT signal relay for PCB mounting, featuring a 9VDC non-latching coil with 140mW power consumption and 15.6mA coil current. Offers a 2A contact current rating with gold and silver contact material, suitable for up to 250VAC or 220VDC. Operate and release times are 4ms, with a temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Omron G6S-2G-TRDC9 technical specifications.
| Coil Current | 15.6mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | G6S |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S-2G-TRDC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
