Omron G6S2G12DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | SMD/SMT |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Switching Current | 2A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S2G12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.