
DPDT signal relay with a 12VDC coil voltage and 200mW power consumption. Features a 2A contact current rating with gold and silver contact material, and a 500mA switching current. Operates within a -40°C to 85°C temperature range, with a 4ms operate time. Designed for PCB mounting with PC pin termination and a DIP package. Rated IP67 for environmental protection.
Omron G6S2Y12DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S2Y12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
