OMRON ELECTRONIC COMPONENTS G6S-2-Y 6DC Signal Relay, DPDT, 6 VDC, 2 A, Through Hole, Non Latching
Omron G6S2Y6DC technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6S2Y6DC to view detailed technical specifications.
No datasheet is available for this part.