The Omron G6SK-2F-TR5DC is a DPDT latching double coil relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 5V with a coil current of 40mA and coil resistance of 125 ohms. The relay has a maximum pick-up voltage of 3.75VDC and can switch up to 250VAC. It is constructed with a latching double coil design and has a surface mount package with a gull wing termination style. The relay is suitable for use in temperatures ranging from -40 to 85 degrees Celsius.
Omron G6SK-2F-TR5DC technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G6SK-2F-TR5DC to view detailed technical specifications.
No datasheet is available for this part.