This DPDT relay from Omron has a contact current rating of 2A and a voltage rating of 250V AC. It operates at a maximum temperature of 70°C and a minimum temperature of -40°C. The relay has a coil resistance of 125R and a coil power of 140mW. It is available in a surface mount package with a termination of SMD/SMT.
Omron G6SK2G5DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.3mm |
| Height | 9.2mm |
| Length | 14.8mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SK2G5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.