This DPDT latching relay features a 3VDC coil with a maximum pick-up voltage of 2.25VDC and a minimum dropout voltage of 2.25VDC. It can handle a maximum switching power of 60W and a maximum switching current of 2A. The relay is constructed with a latching single coil design and has an operate time of 4ms. It is available in a surface mount package type with a gull wing termination style and 8 terminals. The operating temperature range is -40 to 85°C.
Omron G6SU-2F-TR DC3 BY OMZ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33.3mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 2.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Omron G6SU-2F-TR DC3 BY OMZ to view detailed technical specifications.
No datasheet is available for this part.