
DPDT signal relay featuring a 4.5V DC latching single coil with 100mW power consumption and 203Ω coil resistance. Contact ratings include 2A max current and gold/silver contact material, with AC and DC voltage ratings of 250V and 220V respectively. Surface mountable with gull wing termination, this telecom relay offers 4ms operate and release times and operates within a -40°C to 85°C temperature range.
Omron G6SU-2F-TR-DC4.5 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 100mW |
| Coil Resistance | 203R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | G6S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6SU-2F-TR-DC4.5 to view detailed technical specifications.
No datasheet is available for this part.
