Omron G6W-1F DC24 technical specifications.
| Type | High Frequency Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 0.5A |
| Termination Style | Gull Wing |
| Number of Terminals | 15 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 8.3mA |
| Maximum AC Switching Voltage | 30V |
| Coil Resistance | 2.88KOhm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6W-1F DC24 to view detailed technical specifications.
No datasheet is available for this part.