
SPDT RF signal relay designed for high-frequency applications up to 5GHz. Features a 12V DC non-latching coil with 720 Ohm resistance and 16.7mA coil current, consuming 200mW. Contacts are gold-plated copper, rated for 10mA and a maximum of 30V AC/DC, with a 500mA maximum current rating. Operates within a -40°C to 70°C temperature range, offering 10ms operate and release times. Through-hole mounting with PC pin termination.
Omron G6W-1P-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Frequency | 5GHz |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G6W |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6W-1P-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
