
SPDT RF signal relay featuring a 24V DC coil with 200mW power consumption and 8.3mA coil current. Offers a 10mA contact current rating with gold-plated copper contacts, capable of handling up to 500mA max current and 30V AC/DC. Operates efficiently at frequencies up to 5GHz with a low 0.4dB insertion loss, suitable for through-hole mounting with PC pin termination. Designed for a wide operating temperature range from -40°C to 70°C.
Omron G6W-1P-DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Frequency | 5GHz |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | G6W |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6W-1P-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
