SPDT RF signal relay with a 4.5V DC non-latching coil, rated for 10mA contact current and 30V AC/DC maximum voltage. Features a 5GHz frequency rating, 0.4dB insertion loss, and 10ms operate/release times. Surface mount design with gull wing termination. Operating temperature range of -40°C to 70°C.
Omron G6W1FDC45 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Depth | 11.6mm |
| Frequency | 5GHz |
| Insertion Loss | 0.4dB |
| Length | 22.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 10ms |
| Series | G6W |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6W1FDC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.