Omron G6WK1FDC24 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.4dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Release Time | 10ms |
| Series | G6W |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6WK1FDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.