
SPDT signal relay with a 12V DC coil voltage, 16.7mA coil current, and 200mW coil power. Features a 10mA contact current rating with copper and gold contact material, operating at frequencies up to 900MHz with 0.5dB insertion loss. This through-hole mounted relay offers a 30V AC/DC voltage rating and operates within a -40°C to 70°C temperature range. RoHS compliant with a 10ms operate time and 5ms release time.
Omron G6Y-1-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Current Rating | 10mA |
| Depth | 11.7mm |
| Frequency | 900MHz |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6Y |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Y-1-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
