SPDT signal relay for RF applications, featuring a 24V DC coil with 8.3mA current and 200mW power consumption. Operates at frequencies up to 900MHz with 50 Ohm impedance, offering 10mA contact current rating and 30V switching voltage. Contact material is copper with gold plating, and the relay boasts a 0.5dB insertion loss and 1.5 VSWR. Designed for through-hole PCB mounting with PC pin termination, it provides a mechanical life of 300,000 hours.
Omron G6Y1DC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Depth | 11.7mm |
| Frequency | 900MHz |
| Height | 9.2mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Life (Hours) | 300000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 5ms |
| Series | G6Y |
| Switching Voltage | 30V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Y1DC24 to view detailed technical specifications.
No datasheet is available for this part.