
High-frequency signal relay, SPDT configuration, featuring a 9VDC coil with 22.2mA current, 405Ω resistance, and 200mW power consumption. Contact ratings include 10mA and a maximum of 500mA, with gold-plated copper contacts. Operates effectively up to 2.8GHz with 0.5dB insertion loss and 1.5 VSWR. Designed for through-hole mounting with PC pin termination, this relay offers a 10ms operate time and 5ms release time, functioning within a -40°C to 70°C temperature range.
Omron G6Y1DC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Frequency | 2.8GHz |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Release Time | 5ms |
| Series | G6Y |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Y1DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.