
SPDT signal relay with a 3V DC coil voltage, 66.7mA coil current, and 200mW coil power. Features a 10mA contact current rating with a 500mA maximum current rating and 30V AC/DC voltage rating. Operates at frequencies up to 2.6GHz with 0.5dB insertion loss. Surface mountable with gull wing termination, offering a 10ms operate and release time. RoHS compliant and suitable for operation between -40°C and 70°C.
Omron G6Z-1F-DC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Current Rating | 10mA |
| Frequency | 2.6GHz |
| Height | 9.3mm |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1F-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.