
SPDT signal relay featuring a 9VDC coil with 22.2mA coil current and 200mW coil power. Offers a contact current rating of 10mA and a maximum current rating of 500mA, with contact material comprising copper, gold, and silver. Operates at frequencies up to 2.6GHz with an insertion loss of 0.5dB. Surface mountable with gull wing termination, this relay has dimensions of 20mm length, 9.6mm depth, and 9.3mm height, and is RoHS compliant.
Omron G6Z-1F-DC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Depth | 9.6mm |
| Frequency | 2.6GHz |
| Height | 9.3mm |
| Insertion Loss | 0.5dB |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1F-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
