Omron G6Z-1FA 5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Silver, Gold |
| Depth | 9.6mm |
| Height | 9.3mm |
| Insertion Loss | 0.1dB |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 500mA |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1FA 5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.