
SPDT signal relay featuring a 12VDC coil with 720 Ohm resistance and 16.7mA current draw. This surface-mount component offers a 2.6GHz high-frequency capability with 0.5dB insertion loss and 1.5 VSWR. Contact ratings include 10mA at 30V AC/DC, with a maximum current rating of 500mA. Operating temperature range spans -40°C to 70°C, with operate and release times of 10ms.
Omron G6Z-1FE-A DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Current Rating | 10mA |
| Depth | 9.6mm |
| Frequency | 2.6GHz |
| Insertion Loss | 0.5dB |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| VSWR | 1.5 |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1FE-A DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
