
SPDT Signal Relay, TO-5 package, designed for high-frequency applications with a 2.6GHz operating frequency and 1.5 VSWR. Features a 24VDC non-latching coil with 8.3mA current and 200mW power consumption, 2.88kR coil resistance. Contact ratings include 10mA and 100mA, with a maximum of 500mA, and a 30V AC/DC voltage rating. Offers 0.5dB insertion loss and 10ms operate/release times. Surface mount termination with gull wing leads, RoHS compliant, and operates within a -40°C to 70°C temperature range.
Omron G6Z-1FE-DC24 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Current Rating | 100mA |
| Depth | 9.6mm |
| Frequency | 2.6GHz |
| Height | 9.3mm |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Lead Length | 2.3mm |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| VSWR | 1.5 |
| Weight | 2.8g |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1FE-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
