
SPDT signal relay featuring a 12V DC non-latching coil with 720 Ohm resistance and 16.7mA coil current. Offers a 10mA contact current rating with gold-plated copper contacts, suitable for high-frequency applications up to 2.6GHz with 0.2dB insertion loss and 1.2 VSWR. Operates within a -40°C to 70°C temperature range, with 10ms operate and release times, and a 30V AC/DC voltage rating. Through-hole PCB mountable with PC pin termination, this RoHS compliant component is designed for demanding signal switching.
Omron G6Z-1P-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Current Rating | 10mA |
| Frequency | 2.6GHz |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1P-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
